Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoADE0404
Order Code1123938
Product RangeADE Series
Also Known As1825057-3
8.534 In Stock
1.680 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €75.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.010 |
| 10+ | €0.902 |
| 25+ | €0.737 |
| 50+ | €0.722 |
| 100+ | €0.708 |
Price for:Each
Minimum: 1
Multiple: 1
€1.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoADE0404
Order Code1123938
Product RangeADE Series
Also Known As1825057-3
No. of Circuits4Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max24VDC
Contact Current DC Max100mA
Product RangeADE Series
Switch TypeDIP Unsealed
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ADE0404 is a 4-position single-pole single-throw (SPST) vertical mount DIP Switch. The ADE series switch comes with black polyphenylene sulphide (PPS), gold-flash contact mating area plating and gold over nickel plated solder with copper alloy contact base.
- Extended actuator
- High pressure contact system
- Processable without tape seal
- Auto insertable
- UL94V-0 Flammability rating
- 1000 Operations electrical endurance
Applications
Industrial
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24VDC
Product Range
ADE Series
SVHC
No SVHC (23-Jan-2024)
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
100mA
Switch Type
DIP Unsealed
Technical Docs (3)
Alternatives for ADE0404
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001095
