Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoADE0804
Order Code1123941
Product RangeAD
Also Known As1825057-7
1.345 In Stock
2.220 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.480 |
10+ | €1.080 |
25+ | €1.050 |
50+ | €1.010 |
100+ | €0.981 |
Price for:Each
Minimum: 1
Multiple: 1
€1.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoADE0804
Order Code1123941
Product RangeAD
Also Known As1825057-7
No. of Circuits8Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max24VDC
Contact Current DC Max100mA
Product RangeAD
Switch TypeDIP Unsealed
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ADE0804 is a 8-position single-pole single-throw (SPST) vertical mount DIP Switch. The ADE series switch comes with black polyphenylene sulphide (PPS), gold-flash contact mating area plating and gold over nickel plated solder with copper alloy contact base.
- Extended actuator
- High pressure contact system
- Processable without tape seal
- Auto insertable
- UL94V-0 Flammability rating
- 1000 Operations electrical endurance
Applications
Industrial
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24VDC
Product Range
AD
SVHC
No SVHC (23-Jan-2024)
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
100mA
Switch Type
DIP Unsealed
Technical Docs (3)
Alternatives for ADE0804
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536