Print Page
Image is for illustrative purposes only. Please refer to product description.
4.715 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.347 |
10+ | €0.346 |
25+ | €0.345 |
50+ | €0.344 |
100+ | €0.343 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoBAT-HLD-001-TR
Order Code4203657
Battery Sizes AcceptedCR2032, CR2025
No. of Batteries1
Battery Holder MountSMD
Product Range-
SVHCTo Be Advised
Product Overview
BAT-HLD-001 is a surface mount battery holder. It is a smart choice for cost-sensitive, space-constrained applications involving computers, remote controls and other compact electronics. It provides solid electrical contact lithium coin and button cells. Its nickel-plated phosphor bronze construction provides good conductivity and strength. Two metal arms secure the battery to the contact patch.
- Suitable for use with CR2032, CR2025 batteries
- Dimension is 15.5 x 22.9 x 4.2mm
Technical Specifications
Battery Sizes Accepted
CR2032, CR2025
Battery Holder Mount
SMD
SVHC
To Be Advised
No. of Batteries
1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001