Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-436-58
Order Code2543434
Product RangeMiniseal
Also Known As650082-000
Technical Datasheet
3.724 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.290 |
| 10+ | €3.720 |
| 100+ | €3.500 |
| 250+ | €3.320 |
| 500+ | €3.130 |
| 1000+ | €2.950 |
Price for:Each
Minimum: 1
Multiple: 1
€5.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-436-58
Order Code2543434
Product RangeMiniseal
Also Known As650082-000
Technical Datasheet
Product RangeMiniseal
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Terminal MaterialCopper Alloy
InsulationInsulated
SVHCNo SVHC (23-Jan-2024)
Product Overview
The D-436-58 is a Stub Splice Terminal made of copper with tin plated finish. This mini seal terminal features a blue PVDF (polyvinylidene fluoride) insulator and features crimp termination. It accepts 20 to 16AWG wire.
- Immersion-resistant
- Insulation and strain relief
Technical Specifications
Product Range
Miniseal
Wire Size AWG Max
16AWG
Terminal Material
Copper Alloy
SVHC
No SVHC (23-Jan-2024)
Wire Size AWG Min
20AWG
Conductor Area CSA
-
Insulation
Insulated
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000605