Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoD369-STB-9
Order Code3394493
Product Range369
Also Known As369 9 WAY BACKSHELL STRAIGHT TIE WRAP
Your Part Number
Technical Datasheet
76 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.580 |
| 5+ | €14.570 |
| 10+ | €14.560 |
| 25+ | €14.550 |
| 50+ | €14.540 |
Price for:Each
Minimum: 1
Multiple: 1
€14.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoD369-STB-9
Order Code3394493
Product Range369
Also Known As369 9 WAY BACKSHELL STRAIGHT TIE WRAP
Technical Datasheet
Accessory TypeCable Tie Backshell
For Use WithAMP 369 Series Connectors
Connector Shell Size9
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
Product Range369
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Cable Tie Backshell
Connector Shell Size
9
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (21-Jan-2025)
For Use With
AMP 369 Series Connectors
Cable Exit Angle
180°
Product Range
369
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000345