Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoDMC-M 20-22 PN
Order Code3523311
Product RangeDMC-M Series
Your Part Number
Technical Datasheet
111 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.190 |
| 5+ | €25.430 |
| 10+ | €22.660 |
| 25+ | €21.500 |
| 50+ | €20.760 |
| 100+ | €20.360 |
| 250+ | €18.770 |
Price for:Each
Minimum: 1
Multiple: 1
€28.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoDMC-M 20-22 PN
Order Code3523311
Product RangeDMC-M Series
Technical Datasheet
Product RangeDMC-M Series
No. of Contacts20Contacts
No. of Rows4 Row
Rectangular Shell Size-
Contact GenderPin
Contact Termination TypeCrimp
Contact MaterialCopper Alloy
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Product Range
DMC-M Series
No. of Rows
4 Row
Rectangular Shell Size
-
Contact Termination Type
Crimp
SVHC
Decamethylcyclopentasiloxane
No. of Contacts
20Contacts
Gender
Plug
Contact Gender
Pin
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154
Product traceability