Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoDMC-M 99-04 AN
Order Code3523322
Product RangeDMC-M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €36.120 |
5+ | €32.010 |
10+ | €29.980 |
25+ | €28.740 |
50+ | €26.040 |
100+ | €24.670 |
Price for:Each
Minimum: 1
Multiple: 1
€36.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoDMC-M 99-04 AN
Order Code3523322
Product RangeDMC-M Series
Technical Datasheet
Product RangeDMC-M Series
No. of Contacts-
No. of Rows0
Rectangular Shell Size-
Contact Gender-
Contact Termination Type0
Contact Material0
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
DMC-M Series
No. of Rows
0
Rectangular Shell Size
-
Contact Termination Type
0
SVHC
No SVHC (14-Jun-2023)
No. of Contacts
-
Gender
Plug
Contact Gender
-
Contact Material
0
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002879
Product traceability