Print Page
Image is for illustrative purposes only. Please refer to product description.
141 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €1.860 |
Price for:Sheet of 2
Minimum: 10
Multiple: 10
€18.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoESSW1-100
Order Code1864006
Technical Datasheet
Label TypeWarning
Label Height-
Label Width-
Label Diameter-
Label MaterialVinyl
Label LegendFlash / Risk Of Electric Shock (Symbol)
Label ColourBlack on Yellow
Pack Quantity2
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ESSW1-100 is a black on yellow safety and warning signs Self Adhesive Label made of clear gloss on soft vinyl and gloss yellow polyester. It has permanent pressure sensitive acrylic adhesive layers with glassine liner.
Applications
Security, Safety
Technical Specifications
Label Type
Warning
Label Width
-
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
-
Label Height
-
Label Diameter
-
Label Legend
Flash / Risk Of Electric Shock (Symbol)
Pack Quantity
2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14