Print Page
Image is for illustrative purposes only. Please refer to product description.
102 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.790 |
Price for:Sheet of 25
Minimum: 1
Multiple: 1
€25.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoESSW30-025
Order Code1864007
Technical Datasheet
Label TypeSelf Adhesive
Label Dimensions25mm Dia
Label Height25mm
Label Width25mm
Label Diameter-
Label MaterialVinyl
Label LegendLaser Warning
Label ColourBlack on Yellow
Pack Quantity25
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ESSW30-025 is a black on yellow Self Adhesive Label made of polyester. It has permanent pressure sensitive acrylic adhesive layers with glassine liner.
- Pre-printed, laminated, self-adhesive safety and warning sign
Applications
Security, Safety
Technical Specifications
Label Type
Self Adhesive
Label Height
25mm
Label Diameter
-
Label Legend
Laser Warning
Pack Quantity
25
SVHC
No SVHC (27-Jun-2024)
Label Dimensions
25mm Dia
Label Width
25mm
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:48219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012