Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFC2311-0000-2000-L
Order Code2717354
Product RangeFC23 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
40+ | €155.060 |
100+ | €147.680 |
Price for:Each
Minimum: 40
Multiple: 40
€6,202.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFC2311-0000-2000-L
Order Code2717354
Product RangeFC23 Series
Technical Datasheet
Load Capacity2000lb
Supply Voltage5VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Cell Output mV / V20
Product RangeFC23 Series
SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
Technical Specifications
Load Capacity
2000lb
Operating Temperature Min
-40°C
Cell Output mV / V
20
SVHC
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
Supply Voltage
5VDC
Operating Temperature Max
85°C
Product Range
FC23 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804