Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFCS-05
Order Code2294171
Product RangeFCS Series
Technical Datasheet
1.991 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.670 |
10+ | €13.280 |
25+ | €12.410 |
Price for:Each
Minimum: 1
Multiple: 1
€13.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFCS-05
Order Code2294171
Product RangeFCS Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Switch TypeSPST-NO
Flow Rate Min-
Flow Rate Max0.6l/min
Operating Pressure Min-
Operating Pressure Max10bar
Supply Voltage Min-
Supply Voltage Max-
Contact Rating1A
Switching Voltage AC Max250V
Switching Voltage DC Max200V
Media TypeWater
Process Connection Size3/8"
Process Connection TypeBSP Male Thread
Pipe Size-
Housing MaterialPP (Polypropylene)
Pressure Max10bar
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeFCS Series
Qualification-
SVHCDibutyl phthalate (DBP) (21-Jan-2025)
Port Size9.525mm
Product Overview
FCS-05 is a FCS series industrial Flow Switch for various air and water applications. It features3/8" BSP Male threaded fittings, suitable for hot and cold potable water, reed switch reliability File E125629, Meets UL 94-HB flammability rating and food grade material. Suitable for leak detection, flow sensing, mains water control, cooling systems and circulation pump protection applications.
- Rugged high grade NORYL
- Minimum pressure drop and mount in any axis
- Operates from a small head of water
- Stripped cables connection type
- Polypropylene housing and Shuttle, stainless steel spring and Ruthenium contact material
- Operating temperature range from -30 to 85°C
- IP65 protection rating
- Black/Black 22AWG, 16/0.2mm PVC insulated stripped cable ( 2 x 0.5M single insulated cable length)
- SPST switch action, 250VAC and 200VDC max switching voltage, 1A switching current
- N/O, close with flow operate mode and contact form A
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
1A
Switching Voltage DC Max
200V
Process Connection Size
3/8"
Pipe Size
-
Pressure Max
10bar
Operating Temperature Max
85°C
Qualification
-
Port Size
9.525mm
Flow Switch Type
SPST-NO
Flow Rate Max
0.6l/min
Operating Pressure Max
10bar
Supply Voltage Max
-
Switching Voltage AC Max
250V
Media Type
Water
Process Connection Type
BSP Male Thread
Housing Material
PP (Polypropylene)
Operating Temperature Min
-30°C
Product Range
FCS Series
SVHC
Dibutyl phthalate (DBP) (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90261081
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Dibutyl phthalate (DBP) (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0212
Product traceability