Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 84+ | €638.040 |
Price for:Each
Minimum: 84
Multiple: 84
€53,595.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFPP800A110
Order Code3397802
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max25bar
Supply Voltage Min9V
Supply Voltage Max36V
Media TypeLiquid
Process Connection SizeM14 x 1.5
Process Connection TypeThreaded
Pipe Size-
Sensor Mounting-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCTo Be Advised
Pressure Max25bar
Supply Voltage DC Max36V
Supply Voltage DC Min9V
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
-
Operating Pressure Max
25bar
Supply Voltage Max
36V
Process Connection Size
M14 x 1.5
Pipe Size
-
Operating Temperature Min
-40°C
Product Range
-
Pressure Max
25bar
Supply Voltage DC Min
9V
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
9V
Media Type
Liquid
Process Connection Type
Threaded
Sensor Mounting
-
Operating Temperature Max
125°C
SVHC
To Be Advised
Supply Voltage DC Max
36V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90261081
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0774
Product traceability