Print Page
Image is for illustrative purposes only. Please refer to product description.
351 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €36.430 |
| 5+ | €34.050 |
| 10+ | €31.660 |
| 25+ | €29.280 |
| 50+ | €29.260 |
Price for:Each
Minimum: 1
Multiple: 1
€36.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFS-02
Order Code1006767
Technical Datasheet
Flow Switch TypeSPST
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max10bar
Contact Rating1A
Switching Voltage AC Max250V
Switching Voltage DC Max200V
Media TypeWater
Process Connection Size3/4"
Process Connection TypeBSPT
Pipe Size-
Housing MaterialNoryl
Qualification-
SVHCDibutyl phthalate (DBP) (21-Jan-2025)
Product Overview
FS-02 is a FS series liquid flow sensor. This flow switch available in 3/4" BSP thread fitting, rugged high grade noryl material with low volts and AC control circuitry switching at less than 1L/min. Typical applications include mains water control, power shower, central heating systems, circulation pump protection and cooling systems.
- Operates from small head of water, minimum pressure drop
- Vertical mounting +/15, easy installation
- Suitable for hot and cold potable water and air flow switching
- Reed switch reliability (UL File E153493), meets UL 94-HB flammability rating
- Maximum pressure of 10bar at 20, IP65 rated
- Ruthenium contact material, black noryl housing, noryl shuttle material
- 200VDC max switching voltage, 250VAC max switching voltage
- SPST switch action (reed switch), N/O close with flow operating mode
- 1 x 1.0M double insulated cable length, 0.5MM2 BS6500 PVC cable type
- Operating temperature range from -30°C to 85°C, in-line fitment and vertical, flow upwards mounting
Technical Specifications
Flow Switch Type
SPST
Operating Pressure Min
-
Contact Rating
1A
Switching Voltage DC Max
200V
Process Connection Size
3/4"
Pipe Size
-
Qualification
-
Flow Rate Max
-
Operating Pressure Max
10bar
Switching Voltage AC Max
250V
Media Type
Water
Process Connection Type
BSPT
Housing Material
Noryl
SVHC
Dibutyl phthalate (DBP) (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Dibutyl phthalate (DBP) (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123
Product traceability