Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €81.300 |
| 5+ | €71.140 |
| 10+ | €58.940 |
| 25+ | €52.850 |
| 50+ | €48.780 |
Product Information
Product Overview
FS1901-0000-0500-G is a FS19 load cell uses proven Microfused sensor technology derived from demanding aerospace and automotive applications which employs micro-machined piezoresistive strain gauges fused with high temperature glass to a high performance stainless steel force measuring flexure. This sensing technology eliminates age-sensitive organic epoxies used in traditional load cell designs, providing excellent long term stability. This high sensitivity strain gage allows the load cell to produce 20 mv/V output with low strains and deflection, thus long endurance in the smallest package. T Typical applications range from medical devices to appliances and exercise equipment.
- Small compression load 500G range
- All stainless steel construction
- Non-linearity +/-1% FS
- Flex cable for tight space
- High overload and low deflection
- Operating temperature range from 0 to 40°C
- 1ms response time
- IP43 rated
Technical Specifications
Compression
4.9N
-
20
-
-
0°C
-
500g
5VDC
5VDC
Ratiometric
-
-
40°C
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate