Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoFSM101
Order Code1813631
Product RangeFSM10
2.699 In Stock
6.400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.372 |
50+ | €0.330 |
100+ | €0.288 |
250+ | €0.282 |
Price for:Each
Minimum: 10
Multiple: 10
€3.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoFSM101
Order Code1813631
Product RangeFSM10
Switch TerminalsSolder
Product RangeFSM10
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max50mA
Actuator StyleRound Button
Contact Voltage DC Nom24V
Actuating Force160gf
Contact Rating50mA at 24VDC
Operating Force160gf
Switch Dimensions (L x W)12mm x 12mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (23-Jan-2024)
Product Overview
The FSM101 is a single-pole single-throw 7.5mm black button Tactile Switch with round actuator style, through hole mounting, vertical mounting angle, kinked terminals. Off-(On) switch operation and silver plated copper alloy contacts. Black polyester actuator, unthreaded bushing style, polyester actuator, PET film cover, extended actuator, black polyamide case and silver-plated brass contact.
- Low profile
- Printed circuit board terminals
Applications
Industrial
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Contact Voltage DC Nom
24V
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
12mm x 12mm
Illumination
Non Illuminated
Product Range
FSM10
Switch Mounting
Through Hole
Actuator Style
Round Button
Actuating Force
160gf
Operating Force
160gf
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633