Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFSN-21A-15
Order Code1310361
Product RangeFlexstrip/FSN Series
Also Known As7-1437139-7
Technical Datasheet
195 In Stock
1.500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.830 |
10+ | €2.340 |
100+ | €2.070 |
250+ | €2.050 |
500+ | €2.030 |
1000+ | €1.990 |
Price for:Each
Minimum: 1
Multiple: 1
€2.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFSN-21A-15
Order Code1310361
Product RangeFlexstrip/FSN Series
Also Known As7-1437139-7
Technical Datasheet
Connector to ConnectorStraight Pin to Straight Pin
Connector Type AStraight Pin
No. of Positions15Ways
Connector Type BStraight Pin
Cable Length - Imperial1"
Cable Length - Metric25.4mm
Connector Pitch2.54mm
Product RangeFlexstrip/FSN Series
Cable Pitch35.56mm
Cable Assembly Type-
Product Overview
The FSN-21A-15 is a 15-core 7-1437139-7 Ribbon Cable with 2.54mm pitch spacing.
Applications
Industrial
Technical Specifications
Connector to Connector
Straight Pin to Straight Pin
No. of Positions
15Ways
Cable Length - Imperial
1"
Connector Pitch
2.54mm
Cable Pitch
35.56mm
SVHC
No SVHC (27-Jun-2024)
Connector Type A
Straight Pin
Connector Type B
Straight Pin
Cable Length - Metric
25.4mm
Product Range
Flexstrip/FSN Series
Cable Assembly Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002