Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFSN-22A-20
Order Code1310366
Also Known As4-1437142-1
Technical Datasheet
2.036 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.300 |
| 10+ | €3.380 |
| 100+ | €2.870 |
| 250+ | €2.830 |
| 500+ | €2.780 |
| 1000+ | €2.720 |
Price for:Each
Minimum: 1
Multiple: 1
€4.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFSN-22A-20
Order Code1310366
Also Known As4-1437142-1
Technical Datasheet
Connector to ConnectorFlex Strip to Flex Strip
Connector Type AStraight Pin
Connector Type BStraight Pin
No. of Positions20Ways
Cable Length - Imperial2"
Cable Length - Metric50.8mm
Connector Pitch2.54mm
Product Range-
Cable Pitch48.26mm
Cable Assembly Type-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FSN-22A-20 is a 20-way grey wire-to-board Flexstrip Jumper Cable with Nomex insulation, straight pin and 2.54mm conductor pitch.
- 107Ω Impedance
- 3A Current rating
- 24AWG Wire size
- -40 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector to Connector
Flex Strip to Flex Strip
Connector Type B
Straight Pin
Cable Length - Imperial
2"
Connector Pitch
2.54mm
Cable Pitch
48.26mm
SVHC
No SVHC (27-Jun-2024)
Connector Type A
Straight Pin
No. of Positions
20Ways
Cable Length - Metric
50.8mm
Product Range
-
Cable Assembly Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002