Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €18.830 |
5+ | €16.970 |
10+ | €16.880 |
25+ | €16.800 |
50+ | €16.710 |
Product Information
Product Overview
FX292X-100A-0010-L is a FX29 compact compression load cell. FX29 is a compact compression load cell offers exceptional price-to-performance in a robust sensor package. Optimized for embedded force sensing applications from disposable medical devices to durable appliances and exercise equipment. The FX292X-100A-0010-L allows design flexibility with mV output. Microfused technology provides excellent span and zero stability, outstanding cycle life, superior resolution, high over-range capabilities, and an unamplified span sensitivity of 20mV/V. The FX29 utilizes a two-piece construction of stainless steel materials. The combination of a metal injection moulded flexure and micro miniaturized MEMS strain gauges allows flexibility of force range options for a lower cost sensor. Typical applications include medical infusion pumps, analogue & digital scales, payload weighing, power tools, robotics, surgical & dental tools, battery powered devices and manufacturing equipment.
- 20mV/V output signal
- 100mm cable length
- 4-wire ribbon cable without connector
- 10lbf load
- Low power consumption
- Rugged microfused sensing element
Technical Specifications
Compression
10lbf
1VDC
20
4 Wire Ribbon Cable without Connector
100mm
0°C
FX29 Series
10lb
6V
6VDC
Ratiometric
-
3.93701"
50°C
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate