Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX293X-100A-0025-L
Order Code3290101
Product RangeFX29 Series
Technical Datasheet
103 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.630 |
5+ | €26.800 |
10+ | €22.210 |
25+ | €19.910 |
50+ | €18.380 |
Price for:Each
Minimum: 1
Multiple: 1
€30.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX293X-100A-0025-L
Order Code3290101
Product RangeFX29 Series
Technical Datasheet
Load Cell TypeCompression
Load Capacity25lb
Weight Capacity25lbf
Supply Voltage5.25V
Excitation Voltage Min4.75VDC
Excitation Voltage Max5.25VDC
Sensor Output Type0.5V to 4.5V
Connection Type4 Wire Ribbon Cable without Connector
Linearity-
Cable Length - Metric100mm
Cable Length - Imperial3.93701"
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFX29 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Cell Type
Compression
Weight Capacity
25lbf
Excitation Voltage Min
4.75VDC
Sensor Output Type
0.5V to 4.5V
Linearity
-
Cable Length - Imperial
3.93701"
Operating Temperature Max
50°C
SVHC
No SVHC (21-Jan-2025)
Load Capacity
25lb
Supply Voltage
5.25V
Excitation Voltage Max
5.25VDC
Connection Type
4 Wire Ribbon Cable without Connector
Cable Length - Metric
100mm
Operating Temperature Min
0°C
Product Range
FX29 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006