Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX29K0-100A-0025-L
Order Code3290106
Product RangeFX29 Series
Also Known As20009605-21
Technical Datasheet
34 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.230 |
| 5+ | €16.650 |
| 10+ | €15.520 |
| 25+ | €15.300 |
| 50+ | €15.070 |
Price for:Each
Minimum: 1
Multiple: 1
€18.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX29K0-100A-0025-L
Order Code3290106
Product RangeFX29 Series
Also Known As20009605-21
Technical Datasheet
Load Cell TypeCompression
Load Capacity25lb
Weight Capacity25lbf
Supply Voltage5.5V
Excitation Voltage Min2.7VDC
Excitation Voltage Max5.5VDC
Sensor Output TypeDigital - I2C
Connection Type4 Wire Ribbon Cable without Connector
Linearity-
Cable Length - Metric100mm
Cable Length - Imperial3.93701"
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFX29 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Cell Type
Compression
Weight Capacity
25lbf
Excitation Voltage Min
2.7VDC
Sensor Output Type
Digital - I2C
Linearity
-
Cable Length - Imperial
3.93701"
Operating Temperature Max
50°C
SVHC
No SVHC (21-Jan-2025)
Load Capacity
25lb
Supply Voltage
5.5V
Excitation Voltage Max
5.5VDC
Connection Type
4 Wire Ribbon Cable without Connector
Cable Length - Metric
100mm
Operating Temperature Min
0°C
Product Range
FX29 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006