Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.840 |
10+ | €2.480 |
25+ | €2.060 |
50+ | €1.850 |
100+ | €1.700 |
500+ | €1.590 |
Product Information
Product Overview
The MS32 is a magnetic field sensor which is built in the form of a Wheatstone bridge. Each of its four resistors is made from Permalloy, a material that shows the anisotropic magneto resistance effect. An unidirectional magnetic field in the surface parallel to the chip (x-y plane) along the y-axis will deliver a field dependent output signal. A magnetic switching point, which is almost independent on temperature is typically set to Hs=1.85 kA/m. In addition, the characteristic curve is linear over a wide magnetic field range. Thus, the new MS32 simplifies the adaption of the sensor to different mechanical and magnetical environments. The sensor die is packaged in a TDFN package.
- AMR switching sensor
- Tiny TDFN package
- Temperature compensated switching point
- Low power consumption
Technical Specifications
-
-
-
-
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate