Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-NSDOG2-003
Order Code2748851
Technical Datasheet
Sensor Output TypeAnalogue
MEMS Module FunctionInclinometer
Sensor TypeInclinometer
Sensing AxisX, Y
Supply Voltage DC Min8VDC
Sensor Case StyleModule
Supply Voltage DC Max30VDC
Beam Angle90°
Output Current-
Sensor Case / PackageModule
Output Voltage4.5V
No. of Pins4Pins
Output InterfaceAnalogue
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
Analogue
Sensor Type
Inclinometer
Supply Voltage DC Min
8VDC
Supply Voltage DC Max
30VDC
Output Current
-
Output Voltage
4.5V
Output Interface
Analogue
SVHC
To Be Advised
MEMS Module Function
Inclinometer
Sensing Axis
X, Y
Sensor Case Style
Module
Beam Angle
90°
Sensor Case / Package
Module
No. of Pins
4Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability