Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-TPCO-031
Order Code3929823
Product RangeTS Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-TPCO-031
Order Code3929823
Product RangeTS Series
Technical Datasheet
Sensing Temperature Min-20°C
Sensing Temperature Max85°C
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeTS Series
SVHCTo Be Advised
Alternatives for G-TPCO-031
1 Product Found
Product Overview
MEAS analogue infrared thermoplies, this unique temperature sensor able to measure a wide range of surface temperatures without making physical contact to the object of interest.
- 110° field of view (50% of max sensitivity)
- 5mV voltage sensitivity, 8-14µm filter bandpass
- 1000Kohm at 0°C nickel RTD internal reference temperature sensor
- Measurement range from -40 to 300°C
- High accuracy after compensation and calibration
- Built-in temperature reference
- Hermetic enclosure
- Infrared filter window
- Suitable for use in non-contact measurements, medical thermometry, remote surfaces
- Suitable for use in industrial production lines
Technical Specifications
Sensing Temperature Min
-20°C
Operating Temperature Min
-20°C
Product Range
TS Series
Sensing Temperature Max
85°C
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000674
Product traceability