Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-TPCO-032
Order Code3792454
Product RangeTS3xx Series
Technical Datasheet
1.364 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €4.610 |
5+ | €4.230 |
10+ | €3.850 |
50+ | €3.660 |
100+ | €3.400 |
250+ | €3.330 |
Price for:Each
Minimum: 1
Multiple: 1
€4.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-TPCO-032
Order Code3792454
Product RangeTS3xx Series
Technical Datasheet
Sensing Temperature Min-40°C
Sensing Temperature Max300°C
Operating Temperature Min-20°C
Operating Temperature Max85°C
Field of View (NETD)110°
Product RangeTS3xx Series
Emissivity0.05 to 1 (Adjustable)
SVHCTo Be Advised
Alternatives for G-TPCO-032
1 Product Found
Technical Specifications
Sensing Temperature Min
-40°C
Operating Temperature Min
-20°C
Field of View (NETD)
110°
Emissivity
0.05 to 1 (Adjustable)
Sensing Temperature Max
300°C
Operating Temperature Max
85°C
Product Range
TS3xx Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00084