Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoGDH06S04
Order Code1123954
Product RangeGDH
Also Known As1571983-8
4.624 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.740 |
10+ | €2.420 |
25+ | €2.310 |
50+ | €2.190 |
100+ | €2.050 |
Price for:Each
Minimum: 1
Multiple: 1
€2.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoGDH06S04
Order Code1123954
Product RangeGDH
Also Known As1571983-8
No. of Circuits6Circuits
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24VDC
Contact Current DC Max25mA
Product RangeGDH
Switch TypeDIP Sealed
SVHCNo SVHC (23-Jan-2024)
Product Overview
The GDH06S04 is a 6-position single-pole single-throw (SPST) sealed surface mount DIP Switch. The GDH series recessed rocker switch comes with black polyphenylene sulphide (PPS), gold-flash contact mating area plating and gold over nickel plated solder with copper alloy contact base.
- Half pitch
- Low profile
- L Style termination
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Circuits
6Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24VDC
Product Range
GDH
SVHC
No SVHC (23-Jan-2024)
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Technical Docs (1)
Alternatives for GDH06S04
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000504