Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoGDH08S04
Order Code1123955
Product RangeGDH
Also Known As1-1571983-0
3.216 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.300 |
5+ | €2.110 |
10+ | €1.920 |
20+ | €1.840 |
50+ | €1.750 |
Price for:Each
Minimum: 1
Multiple: 1
€2.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoGDH08S04
Order Code1123955
Product RangeGDH
Also Known As1-1571983-0
No. of Circuits8Circuits
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24VDC
Contact Current DC Max25mA
Product RangeGDH
Switch TypeDIP Sealed
SVHCNo SVHC (10-Jun-2022)
Product Overview
The GDH series from TE Connectivity are surface mount DIP switches. These are low profile, half pitch, sealed and gold contacts DIP switches.
- Switching capacity of 25mA at 24VDC
- SPST contact configuration
- 2, 4, 6, 8 and 10 positions available
- 6.2mm x 3.2mm size
- Slide actuator style
- Operating temperature range -30 to +85°C
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24VDC
Product Range
GDH
SVHC
No SVHC (10-Jun-2022)
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Technical Docs (2)
Alternatives for GDH08S04
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536