Quantity | Price (ex VAT) |
---|---|
450+ | €69.160 |
Product Information
Product Overview
HCLA02X5QU is a HCLA series miniature compansated low pressure sensor. It performs precision digital signal conditioning and provides analog and digital output at the same time. The sensor is calibrated, temperature compensated and linearized and use a special compensation technique to achieve very high offset stability and virtually no position sensitivity. It is intended to be used with dry and non-corrosive gases. Miniature housing allows for space-saving PCB-mounting and maximum OEM design flexibility. This pressure sensor can be modified according to customer specific requirements. To be used with non-corrosive, non-ionic working fluids such as clean dry air, dry gases. Applications include medical devices, instrumentation, HVAC, industrial controls, pneumatic controls and environmental controls.
- 0.25 to 4.25V output signal
- Precision ASIC signal conditioning
- Calibrated and temperature compensated
- Supply voltage VS range from 4.5VDC to 5.5VDC
- 1mA output current (sink/source), -25 to +85°C operating temperature range
- 0 to 2.5mbar operating pressure, 250mbar proof pressure, 500mbar burst pressure
- Unidirectional calibration
- Diff SMD opposite side housing
Technical Specifications
Differential
0mbar
Differential
4.5VDC
SMD
Digital, Ratiometric
-
I2C
-25°C
HCLA Series
Lead (21-Jan-2025)
I2C, SPI, Voltage
2.5mbar
5.5VDC
5.5VDC
8Pins
±0.25%
Surface Mount
Dry Air, Dry Gas, Non-corrosive, Non-ionic Fluid
85°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate