Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.660 |
| 10+ | €3.510 |
| 25+ | €3.310 |
| 50+ | €3.280 |
| 100+ | €3.270 |
| 250+ | €3.260 |
| 500+ | €3.250 |
Product Information
Product Overview
HPP845E031R4 is a HTU21D(F) digital relative humidity sensor with temperature output (I.C 21D RH/T digital). The HTU21D(F) is a new digital humidity sensor with temperature output by MEAS. HTU21D(F) digital humidity sensors are dedicated humidity and temperature plug and play transducers for OEM applications where reliable and accurate measurements are needed. Direct interface with a micro-controller is made possible with the module for humidity and temperature digital outputs. This low power sensor is designed for high volume and cost sensitive applications with tight space constraints. Every sensor is individually calibrated and tested. Typical applications include home appliance, medical, printers and humidifier.
- Full interchangeability with no calibration required in standard conditions
- Instantaneous desaturation after long periods in saturation phase
- Compatible with automatized assembly processes, including Pb free and reflow processes
- Individual marking for compliance to stringent traceability requirements
- 3.8V supply voltage (peak)
- 0.014mA current consumption
- Humidity operating range from 0 to 100%RH
- Operating temperature range from -40 to 125°C [ -40 to 257°F ]
Technical Specifications
0% to 100% Relative Humidity
± 0.3°C
10s
Digital
6Pins
125°C
3.6V
No SVHC (21-Jan-2025)
± 2% RH
5s
I2C
DFN-EP
-40°C
1.5V
-
Alternatives for HPP845E031R4
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate