Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoIM06NS
Order Code1770586
Product RangeIM
Also Known As1-1462038-6, IM06NS
Technical Datasheet
6.900 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.950 |
10+ | €2.580 |
25+ | €2.380 |
100+ | €2.150 |
1000+ | €1.920 |
Price for:Each
Minimum: 1
Multiple: 1
€2.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoIM06NS
Order Code1770586
Product RangeIM
Also Known As1-1462038-6, IM06NS
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeIM
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialPalladium Ruthenium
Coil Resistance1.029kohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IM06NS is a 2-pole Signal Relay with DC coil, IM series. 2 form-C (2CO) contact configuration, PdRu+Au covered contact. THT narrow terminal, slim line 10 x 6mm, low profile 5.65mm and minimum board-space 60mm². 2/5A switching current, 60W/62.5VA switching power and 220VDC/250VAC switching voltage. High dielectric and surge capability up to 2500Vrms between open contacts and 2500Vrms between coil and contacts. High mechanical shock resistance up to 50g functional.
- Mono-stable coil
- THT version
- Standard version
- RT V Environmental protection rating
- Coil voltage ranges from 1.5 to 24VDC
- UL standard approved
- High mechanical shock resistance up to 300g functional
- Low coil power consumption
- Through hole and SMD terminals available
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Medical, HVAC, Automotive
Technical Specifications
Coil Voltage
12VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
1.029kohm
Contact Configuration
DPDT
Product Range
IM
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Palladium Ruthenium
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001117