Print Page
Image is for illustrative purposes only. Please refer to product description.
2.000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.470 |
| 10+ | €1.840 |
| 25+ | €1.740 |
| 50+ | €1.640 |
| 100+ | €1.530 |
| 500+ | €1.390 |
Price for:Each
Minimum: 1
Multiple: 1
€2.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000486-02
Order Code4730461
Technical Datasheet
Antenna BandWide Band
Antenna TypeFlexible
Frequency Range698MHz to 960MHz, 1.427GHz to 1.517GHz, 1.69GHz to 2.2GHz, 3.3GHz to 3.8GHz, 3.8GHz to 4.2GHz
VSWR3:1, 2.5:1
Peak Gain / Gain0.69dBi, 3.6dBi, 4.11dBi, 5.56dBi, 2.98dBi
Antenna MountingAdhesive
Product Range-
Protocol5G / Cat-M / Cellular / FPC / LTE / NB-IoT
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarisationLinear
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Band
Wide Band
Frequency Range
698MHz to 960MHz, 1.427GHz to 1.517GHz, 1.69GHz to 2.2GHz, 3.3GHz to 3.8GHz, 3.8GHz to 4.2GHz
Peak Gain / Gain
0.69dBi, 3.6dBi, 4.11dBi, 5.56dBi, 2.98dBi
Product Range
-
Operating Temperature Min
-40°C
Antenna Polarisation
Linear
Antenna Type
Flexible
VSWR
3:1, 2.5:1
Antenna Mounting
Adhesive
Protocol
5G / Cat-M / Cellular / FPC / LTE / NB-IoT
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability