Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €110.520 |
| 5+ | €101.870 |
| 10+ | €93.210 |
Price for:Each
Minimum: 1
Multiple: 1
€110.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000573-09
Order Code4732633
Antenna TypeWiFi 6E / WiFi 7 / GNSS
Frequency Min1.559GHz
Frequency Max1.606GHz
Antenna MountingStud Mount / SMA / BNC Connector
Gain36dBi
VSWR2
Input Power30W
Input Impedance50ohm
Antenna PolarisationLinear Vertical
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
WiFi 6E / WiFi 7 / GNSS
Frequency Max
1.606GHz
Gain
36dBi
Input Power
30W
Antenna Polarisation
Linear Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
1.559GHz
Antenna Mounting
Stud Mount / SMA / BNC Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability