Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €61.700 | 
Price for:Each
Minimum: 1
Multiple: 1
€61.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000695-80
Order Code4655695
Technical Datasheet
Silicon ManufacturerTE Connectivity
Silicon Core NumberL000695-01
Kit Application TypeRF / IF
Application Sub TypeCeramic Patch Antenna
Kit ContentsAntenna L000695-01, SMA Female Connector
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
TE Connectivity
Kit Application Type
RF / IF
Kit Contents
Antenna L000695-01, SMA Female Connector
SVHC
Lead (21-Jan-2025)
Silicon Core Number
L000695-01
Application Sub Type
Ceramic Patch Antenna
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001