Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.250 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€29.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoLKZ16B4
Order Code1289075
Technical Datasheet
Label TypeSelf Adhesive
Label Height-
Label Dimensions16mm Dia
Label Width-
Label Diameter16mm
Label MaterialVinyl
Label LegendEarth Ground (Symbol)
Label ColourBlack on Green / Yellow
Pack Quantity10
Product Range-
Product Overview
The LKZ16B4 is a black on green/yellow Self Adhesive Label made of over laminated vinyl. It is suitable for identify copper-rails, connections or operating resources and the characters comply with standards DIN 40 009, DIN 40 011 and IEC.
Applications
Security, Safety
Technical Specifications
Label Type
Self Adhesive
Label Dimensions
16mm Dia
Label Diameter
16mm
Label Legend
Earth Ground (Symbol)
Pack Quantity
10
SVHC
No SVHC (27-Jun-2024)
Label Height
-
Label Width
-
Label Material
Vinyl
Label Colour
Black on Green / Yellow
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005