Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoLS503-51
Order Code1006779
Product RangeLS Series
Technical Datasheet
108 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.520 |
5+ | €32.670 |
10+ | €31.730 |
25+ | €30.910 |
50+ | €30.210 |
Price for:Each
Minimum: 1
Multiple: 1
€33.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoLS503-51
Order Code1006779
Product RangeLS Series
Technical Datasheet
Level Switch TypeLevel Sensor
Media TypeWater
Sensor Body MaterialPPS (Polyphenylene Sulfide)
Process Connection Type-
Operating Pressure Max4bar
Housing MaterialGFPPS (Glass-Filled Polyphenylene Sulfide)
Switch OutputSPST-NO
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max110°C
Product RangeLS Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The LS series horizontal Liquid Level Sensor features normally open or normally closed by rotating through 180°. The device is suitable for a wide range of liquids. It is suitable for use with the sump level, coolant level indication, drinking water level, cooling systems and water high or low Level.
- High or low level sensing
- Internal and external fitting components
- Reed-switch reliability
- Ideal for hydrocarbons liquids
- Easy installation
Applications
Sensing & Instrumentation
Technical Specifications
Level Switch Type
Level Sensor
Sensor Body Material
PPS (Polyphenylene Sulfide)
Operating Pressure Max
4bar
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
LS Series
Media Type
Water
Process Connection Type
-
Housing Material
GFPPS (Glass-Filled Polyphenylene Sulfide)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
110°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability