Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM3234-000005-100PG
Order Code3794414
Product RangeM3200 Series
Also Known As20006464-00
Technical Datasheet
44 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €58.340 |
5+ | €50.900 |
10+ | €49.880 |
25+ | €48.860 |
Price for:Each
Minimum: 1
Multiple: 1
€58.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM3234-000005-100PG
Order Code3794414
Product RangeM3200 Series
Also Known As20006464-00
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeVoltage
Pressure Port TypeNPT
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Voltage Rating5V
Operating Pressure Max100psi
Pressure Port Size1/4"
Port Style1/4" - 18 NPT
Transducer Connection / TerminationPackard Connector A
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Media TypeGas, Liquid
Output Interface0.5-4.5V
Sensor Output TypeRatiometric
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeM3200 Series
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
NPT
Pressure Measurement Type
Gauge
Operating Pressure Max
100psi
Port Style
1/4" - 18 NPT
Supply Voltage Min
4.75V
Media Type
Gas, Liquid
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
M3200 Series
Sensor Output Type
Voltage
Operating Pressure Min
0psi
Voltage Rating
5V
Pressure Port Size
1/4"
Transducer Connection / Termination
Packard Connector A
Supply Voltage Max
5.25V
Output Interface
0.5-4.5V
Housing Material
Stainless Steel
Operating Temperature Max
125°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087997