Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM323M-00000E-010BG
Order Code3495055
Product RangeM3200 Series
Technical Datasheet
51 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €70.600 |
Price for:Each
Minimum: 1
Multiple: 1
€70.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM323M-00000E-010BG
Order Code3495055
Product RangeM3200 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeBSPT
Operating Pressure Min0bar
Operating Pressure Max10bar
Pressure Port Size1/4"
Transducer Connection / TerminationCable
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Media TypeWater, Steam, Corrosive Fluids
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeM3200 Series
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0bar
Pressure Port Size
1/4"
Supply Voltage Min
4.75VDC
Media Type
Water, Steam, Corrosive Fluids
Operating Temperature Min
-40°C
Product Range
M3200 Series
Pressure Port Type
BSPT
Operating Pressure Max
10bar
Transducer Connection / Termination
Cable
Supply Voltage Max
5.25VDC
Housing Material
Stainless Steel
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131544