Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €72.500 |
5+ | €67.370 |
10+ | €65.360 |
25+ | €62.830 |
50+ | €61.850 |
Product Information
Product Overview
M32JM-00000E-010BG is a pressure transducer sensor from the Microfused line of TE is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids. The transducer pressure cavity is machined from a solid piece of 17-4PH stainless steel. The standard version includes a 1/4 NPT pipe thread allowing a leak-proof, all metal sealed system. With excellent durability, no welds or organics are exposed to the pressure media. TE’s proprietary Microfused technology, derived from demanding aerospace applications, employs micromachined silicon piezoresistive strain gauges fused with high-temperature glass to a stainless-steel diaphragm. Application includes pumps and compressors, hydraulic/pneumatic systems, automotive test systems, energy and water management, medical gas pressure, leak detection, remote measuring systems, general pressure measurements.
- I²C output, cable 1m connection, no snubber, non-sleep mode
- 0X28H digital address (Digital ONLY), 1/4-19 BSPT pressure port
- 10 bar STD pressure range, gauge pressure type
- One piece stainless steel construction
- Compact, customizable
- Supply voltage range from 2.7 to 5V (25°C, 3.3VDC)
- 3.5mA max current consumption (25°C, 3.3VDC)
- 2X rated min proof pressure (25°C, 3.3VDC)
- Total error band range from -1.5 to 1.5%F.S. (over comp temp, 25°C, 3.3VDC)
- Operating temperature range from -20 to +85°C
Technical Specifications
Gauge
I2C Digital
-
5V
1/4" - 19 BSPT
3.5mA
5V
-
Stainless Steel
85°C
No SVHC (21-Jan-2025)
BSPT
Gauge
10bar
1/4"
Cable
2.7V
Gas, Liquid
Analogue
-20°C
M3200 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate