Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPL-100050-0.5-9
Order Code2986519
Product RangePL
Also Known As2323563-1
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,262.000 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
€1,262.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPL-100050-0.5-9
Order Code2986519
Product RangePL
Also Known As2323563-1
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height50mm
Label Dimensions50mm x 100mm
Label Width100mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity500
Product RangePL
SVHCTo Be Advised
Product Overview
- Thermal transfer printable panel label, standard label
- Electrical cabinet identification
- Die-cut lead style
- Compressible polyolefin foam adhesive label type
- White primary product colour and polyester primary product material
- Product width is 100mm [ 3.93in ] and product height is 50mm [ 1.969in ]
- 760micron label thickness
- Length of label roll is 26.67m [ 87.5ft ]
Technical Specifications
Label Type
Thermal Transfer Printable
Label Dimensions
50mm x 100mm
Label Diameter
-
Label Colour
White
Product Range
PL
Label Height
50mm
Label Width
100mm
Label Material
Polyester
Pack Quantity
500
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5