Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 350+ | €23.560 |
Price for:Each
Minimum: 350
Multiple: 350
€8,246.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoQCC351LG
Order Code2422327
Product RangeQCC Series
Label TypeSelf Laminating
Label Height-
Label Width-
Label Diameter12.7mm
Label MaterialVinyl
Label LegendCAL (By, Date, Due)
Label ColourGreen on White
Pack Quantity200
Product RangeQCC Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Label Type
Self Laminating
Label Width
-
Label Material
Vinyl
Label Colour
Green on White
Product Range
QCC Series
Label Height
-
Label Diameter
12.7mm
Label Legend
CAL (By, Date, Due)
Pack Quantity
200
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191080
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025855