Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoQUP12BK
Order Code2422375
Product RangeQ-CEE Series
Technical Datasheet
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €57.870 |
5+ | €56.220 |
10+ | €54.570 |
25+ | €52.850 |
50+ | €50.860 |
100+ | €31.990 |
Price for:Pack of 120
Minimum: 1
Multiple: 1
€57.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoQUP12BK
Order Code2422375
Product RangeQ-CEE Series
Technical Datasheet
Marker TypeSelf Laminating
Marker Dimensions152.4mm x 6.4mm
Marker MaterialVinyl
Legend ColourBlack
Marker ColourWhite
Product RangeQ-CEE Series
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
152.4mm x 6.4mm
Legend Colour
Black
Product Range
Q-CEE Series
Legend
CAL / ID# / BY / DATE / DUE
Marker Material
Vinyl
Marker Colour
White
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03901