Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoRES KIT CFR16RS
Order Code2329845
Also Known As1625873-7
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €224.290 |
5+ | €200.970 |
10+ | €186.620 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€224.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoRES KIT CFR16RS
Order Code2329845
Also Known As1625873-7
Technical Datasheet
Kit ContentsCFR16 Series General Purpose Resistors
Power Rating250mW
Range of Resistor Values-
Resistance Tolerance-
No. of Items in Kit-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RES KIT CFR16RS is a carbon film Fixed Kit suitable for use in most types of circuits. The resistive element comprises a thin film of carbon, deposited onto a high thermal conductivity ceramic core. Metal end caps are force fitted to the element prior to spiralling to value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin.
- Tinned copper leads termination
- Axial leaded mount style
- 0.25W Power rating
Applications
Audio, Communications & Networking, Test & Measurement, Computers & Computer Peripherals
Contents
CFR16 Series general purpose resistors.
Technical Specifications
Kit Contents
CFR16 Series General Purpose Resistors
Range of Resistor Values
-
No. of Items in Kit
-
SVHC
No SVHC (21-Jan-2025)
Power Rating
250mW
Resistance Tolerance
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.730283
Product traceability