Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoRS801-51
Order Code1006791
Product RangeRS Series
Technical Datasheet
209 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.250 |
10+ | €25.640 |
25+ | €22.220 |
50+ | €20.370 |
100+ | €18.510 |
Price for:Each
Minimum: 1
Multiple: 1
€32.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoRS801-51
Order Code1006791
Product RangeRS Series
Technical Datasheet
Sensor Body MaterialPP (Polypropylene)
Operating Pressure Max4bar
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product RangeRS Series
SVHCDibutyl phthalate (DBP) (21-Jan-2025)
Product Overview
The RS801-51 is a right angle Liquid Level Sensor with charcoal glass filled polypropylene housing, form-A SPST ruthenium contact and silicone sealing. This LS series side-entry mounting sensor features high or low level sensing and reed switch reliability. Normally open or normally closed by float reversal. Suitable for waste water level, coolant level indication, drinking water level, cooling systems and water high or low level.
- Stripped cables connection
- Internal and external fitting
- 2 x 18AWG 32/0.2mm PVC insulated cable
- Easy installation
- 80°C Operating temperature
Applications
Sensing & Instrumentation, HVAC
Technical Specifications
Sensor Body Material
PP (Polypropylene)
Operating Temperature Min
-30°C
Product Range
RS Series
Operating Pressure Max
4bar
Operating Temperature Max
80°C
SVHC
Dibutyl phthalate (DBP) (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Dibutyl phthalate (DBP) (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
Product traceability