Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No2-1415899-3
Order Code1714774
Product RangeRZ
Also Known AsRZ03-1C4-D024
Technical Datasheet
2.536 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.500 |
20+ | €2.040 |
40+ | €1.940 |
100+ | €1.830 |
260+ | €1.700 |
Price for:Each
Minimum: 1
Multiple: 1
€2.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No2-1415899-3
Order Code1714774
Product RangeRZ
Also Known AsRZ03-1C4-D024
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current16A
Product RangeRZ
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance1.44kohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RZ series General Purpose Power PCB Relay with 1-pole 12/16A and 1-form-C (CO) or 1-form-A (NO) contacts.
- DC coil 400mW
- 5kV/10mm coil-contact, reinforced insulation
- Ambient temperature 85°C (70°C clear cover)
Applications
Industrial, Consumer Electronics, Thermal Management, Clock & Timing, Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
1.44kohm
Coil Voltage
24VDC
Product Range
RZ
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability