Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSLC4-F14-106
Order Code4378369
Product RangeSLC4 Series
Also Known As1-2437979-0
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €2,289.000 | 
| 5+ | €2,254.000 | 
| 10+ | €2,219.000 | 
| 25+ | €2,154.000 | 
| 50+ | €2,123.000 | 
Price for:Each
Minimum: 1
Multiple: 1
€2,289.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSLC4-F14-106
Order Code4378369
Product RangeSLC4 Series
Also Known As1-2437979-0
Technical Datasheet
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3, SIL CL3
No. of Beams105
Protection Height1.06m
Sensing Range Max6m
IP RatingIP65, IP67
Approvals / StandardsCE, UKCA, cULus, TUV
Beam Spacing-
Control Output Type2PNP
Supply Voltage Max24VDC
Product RangeSLC4 Series
SVHCLead (25-Jun-2025)
Product Overview
SLC4-F14-106 is a SLC4 range safety light curtains with built-in control functions. It is a compact light curtain with electrical connections and setting adjustments through M12 5-pole connector for emitter, M12 8-pole connector for receiver and unshielded cables up to 100 meters long can be used to connect the light curtains.
- 105 beams
 - 1060mm protected height, 1113mm overall height
 - 14mm finger resolution
 - Response time: 2.5 to 18.5ms
 - Safety outputs: 2 PNP - 400mA at 24VDC with short-circuit, overload, polarity reversal protection
 - Status display: LEDs for light curtain’s status and diagnostic
 - Power supply (VDC) of 24VDC ±20%, IP65 and IP67 rated, powder coated aluminium casing
 - Fastening via back slot with provided std brackets or top & lower end with optional rotating bracket
 - Selectable manual/automatic start/restart
 - Integrated feedback input for external device monitoring (EDM)
 
Contents
1 piece per box (1 emitter and 1 receiver).
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3, SIL CL3
Protection Height
1.06m
IP Rating
IP65, IP67
Beam Spacing
-
Supply Voltage Max
24VDC
SVHC
Lead (25-Jun-2025)
Safety Curtain Category
Level 4
No. of Beams
105
Sensing Range Max
6m
Approvals / Standards
CE, UKCA, cULus, TUV
Control Output Type
2PNP
Product Range
SLC4 Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.189
Product traceability