Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSMV1W180KJT
Order Code2862107
Product RangeSMV Series
Also Known As2176322-4
Technical Datasheet
1.980 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.413 |
50+ | €0.332 |
250+ | €0.218 |
500+ | €0.194 |
1000+ | €0.179 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSMV1W180KJT
Order Code2862107
Product RangeSMV Series
Also Known As2176322-4
Technical Datasheet
Resistance180kohm
Resistance Tolerance± 5%
Power Rating1W
Resistor Case / Package2616 [6740 Metric]
Resistor TechnologyMetal Film
Resistor TypeHigh Power, Anti-Surge
Product RangeSMV Series
Temperature Coefficient± 200ppm/°C
Voltage Rating1.6kV
Product Length6.7mm
Product Width4mm
Operating Temperature Min-55°C
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
180kohm
Power Rating
1W
Resistor Technology
Metal Film
Product Range
SMV Series
Voltage Rating
1.6kV
Product Width
4mm
Operating Temperature Max
-
SVHC
To Be Advised
Resistance Tolerance
± 5%
Resistor Case / Package
2616 [6740 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 200ppm/°C
Product Length
6.7mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability