Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €29.980 |
5+ | €27.860 |
10+ | €25.730 |
25+ | €24.620 |
50+ | €23.820 |
100+ | €23.030 |
Product Information
Product Overview
The T01-0580-S04 is a 4-way Right Angle Shielded Circular Socket with gold-plated contacts, a CuZn shell and solder termination. The T01 panel mount subminiature connector is a liquid and dust tight system, can be used for application where shielding is a requirement, it accepts 24AWG wire. There is also good resistance against UV beams because of the Optaloy plating for all metal shell parts. The reasonable shielding, the small diameters, the over-moulded connector with cable and the use of metallic parts makes TRIADTM01 also usable in harsh environments such as a factory.
- Sealed environment protection
- PBT insert
- UL94V-2 Flammability rating
- IP65 Protection rating
- <lt/>6mΩ Contact resistance
- 60VAC Voltage rating
- 625VAC Test voltage
- -40 to 85°C Operating temperature range
Applications
Industrial, Safety, Medical
Technical Specifications
Circular Industrial
Bulkhead Receptacle
Solder Socket - Contacts Not Supplied
Copper Alloy Body
-
Lead (21-Jan-2025)
T01 Series
4Contacts
Threaded
-
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate