Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2111122101-000
Order Code3794379
Product RangeHMN
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.600 |
| 10+ | €2.590 |
Price for:Each
Minimum: 1
Multiple: 1
€2.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2111122101-000
Order Code3794379
Product RangeHMN
Technical Datasheet
Product RangeHMN
No. of Positions12Ways
No. of Rows2 Row
Insert TypePower
Rectangular Shell Size-
For Use WithAMP HMN Series Housing Connectors
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
HMN
No. of Rows
2 Row
Insert Type
Power
For Use With
AMP HMN Series Housing Connectors
No. of Positions
12Ways
Gender
Plug
Rectangular Shell Size
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0096
Product traceability