Print Page
Image is for illustrative purposes only. Please refer to product description.
910 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.600 |
| 10+ | €7.350 |
| 25+ | €6.800 |
| 100+ | €6.400 |
| 250+ | €5.950 |
| 500+ | €5.830 |
Price for:Each
Minimum: 1
Multiple: 1
€8.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4011008031-000
Order Code2723617
Technical Datasheet
Product Range-
Sensor Connector SizeM8
Sensor Connector GenderMale
No. of Positions3 Positions
No. of Contacts3Contacts
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating3A
Voltage Rating60V
SVHCLead (25-Jun-2025)
Product Overview
T4011008031-000 is a straight, unshielded, M8 male screw circular connector. This connector continues to fill the ongoing need for sensor connection in industrial machinery and factory automation. A connection standard for many years, this product also finds application outside of their traditional industries where a compact reliable connection system with environmental protection is required. It includes A, B, D, S, T, and X-coded (up to 10Gb/s) versions to serve various customer needs.
- 3 pin, 60V voltage rated, 4A maximum current per pin, 3 pollution grade
- Ambient temperature range from -40°C to 85°C
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
No. of Contacts
3Contacts
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
3A
SVHC
Lead (25-Jun-2025)
Sensor Connector Size
M8
No. of Positions
3 Positions
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
Gold
Voltage Rating
60V
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0107
Product traceability