Print Page
Image is for illustrative purposes only. Please refer to product description.
190 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.740 |
10+ | €7.010 |
100+ | €6.130 |
Price for:Each
Minimum: 1
Multiple: 1
€7.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4112401041-000
Order Code2912994
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions4 Positions
No. of Contacts4Contacts
Sensor Contact TypeScrew Socket
Sensor Connector MountingRight Angle Cable Mount
IP / NEMA RatingIP67
Connector CodingB Coded
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact MaterialBronze
Contact PlatingGold
Current Rating4A
Voltage Rating250V
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
No. of Contacts
4Contacts
Sensor Connector Mounting
Right Angle Cable Mount
Connector Coding
B Coded
Contact Material
Bronze
Current Rating
4A
SVHC
Lead (21-Jan-2025)
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Gold
Voltage Rating
250V
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
Product traceability