Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRS157550ER0005FTDG
Order Code2116040
Product RangeTLRS Series
Also Known As2176077-1
Technical Datasheet
507 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €2.020 |
50+ | €1.590 |
250+ | €1.340 |
500+ | €1.280 |
1000+ | €1.210 |
2000+ | €1.190 |
Price for:Each
Minimum: 5
Multiple: 5
€10.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRS157550ER0005FTDG
Order Code2116040
Product RangeTLRS Series
Also Known As2176077-1
Technical Datasheet
Resistance500µohm
Product RangeTLRS Series
Resistor Case / Package6030 [1575 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Product Length15.2mm
Product Width7.5mm
Product Height1.06mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
Product Overview
- High Power Resistor
Technical Specifications
Resistance
500µohm
Resistor Case / Package
6030 [1575 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
7.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
TLRS Series
Power Rating
5W
Resistor Technology
Metal Film
Product Length
15.2mm
Product Height
1.06mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
Product traceability